Datasheets
7103SD8V21QES by: C&K

TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7

Part Details for 7103SD8V21QES by C&K

Overview of 7103SD8V21QES by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7103SD8V21QES

7103SD8V21QES CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7103SD8V21QES Part Data Attributes

7103SD8V21QES C&K
Buy Now Datasheet
Compare Parts:
7103SD8V21QES C&K TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle 25 deg
Actuator Color CHROME
Actuator Length 0.42 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 9.144 mm
Body Height 14.097 mm
Body Length or Diameter 19.05 mm
Bushing Diameter 0.225 inch
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-OFF-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 7
Sealing EPOXY
Solderability MIL-STD
Surface Mount NO
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.185 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Alternate Parts for 7103SD8V21QES

This table gives cross-reference parts and alternative options found for 7103SD8V21QES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103SD8V21QES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
7103SPY3V31QE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SPY3V31QE2
7103SPDV81SES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SPDV81SES2
7103SPY9V21SES TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SPY9V21SES
7103SD9V31SES TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SD9V31SES
7103SPY9V8QES TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SPY9V8QES
7103SPDV3QES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SPDV3QES2
7103SY9V8SE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SY9V8SE22
7103SD8V6QES TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SD8V6QES
7103SPY3V6SES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SPY3V6SES2
7103SPY9V21SE TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V21QES vs 7103SPY9V21SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7103SD8V21QES by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7103SD8V21QES by C&K

  • Please alert me when 7103SD8V21QES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7103SD8V21QES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7103SD8V21QES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7103SD8V21QES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7103SD8V21QES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7103SD8V21QES by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: