7103SD8V6QES
C&K
Description: TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7

Overview of 7103SD8V6QES by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7103SD8V6QES by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7103SD8V6QES by C&K

7103SD8V6QES
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Color
CHROME
Actuator Length
0.42 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
9.144 mm
Body Height
11.684 mm
Body Length or Diameter
19.05 mm
Bushing Diameter
0.225 inch
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
7
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.185 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7103SD8V6QES
    C&K
    TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7
    VS

Alternate Parts for 7103SD8V6QES

This table gives cross-reference parts and alternative options found for 7103SD8V6QES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103SD8V6QES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7103SPY3V31QE2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SPY3V31QE2
7103SPDV81SES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SPDV81SES2
7103SPY9V21SES TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SPY9V21SES
7103SD9V31SES TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SD9V31SES
7103SPY9V8QES TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SPY9V8QES
7103SPDV3QES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SPDV3QES2
7103SY9V8SE22 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SY9V8SE22
7103SPY3V6SES2 TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SPY3V6SES2
7103SPY9V21SE TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SPY9V21SE
7103SD9V31SE TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 C&K 7103SD8V6QES vs 7103SD9V31SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7103SD8V6QES by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7103SD8V6QES by C&K

  • Please alert me when 7103SD8V6QES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7103SD8V6QES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7103SD8V6QES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7103SD8V6QES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7103SD8V6QES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7103SD8V6QES by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: