Part Details for 7101K12ZGE by C&K
Overview of 7101K12ZGE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101K12ZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4872
|
Newark | Toggle Switches 2A 250Vac On-None-On Sldr Lug |C&k Components 7101K12ZGE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$12.7600 / $13.7400 | Buy Now |
DISTI #
36AH3822
|
Newark | 7101K12Zge |C&k Components 7101K12ZGE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $15.0400 | Buy Now |
DISTI #
108-7101K12ZGE-ND
|
DigiKey | TOGGLE SWITCHES Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3785 | Buy Now |
DISTI #
611-7101K12ZGE
|
Mouser Electronics | Toggle Switches 2A 250VAC ON-NONE-ON SLDR LUG RoHS: Compliant | 30 |
|
$10.4700 / $13.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.0300 | Buy Now |
DISTI #
C&K Components 7101K12ZGE
|
PEI Genesis | Toggle Switch, SPDT | 133 |
|
Buy Now | |
DISTI #
000000000000588137
|
Sager | Toggle Switches 2A 250VAC ON-NONE-ON SLDR LUG Min Qty: 100 | 0 |
|
$10.0300 / $10.4400 | Buy Now |
DISTI #
2931797
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.9972 / $25.2484 | Buy Now |
DISTI #
2931797
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.4587 / $16.2139 | Buy Now |
Part Details for 7101K12ZGE
7101K12ZGE CAD Models
7101K12ZGE Part Data Attributes:
|
7101K12ZGE
C&K
Buy Now
Datasheet
|
Compare Parts:
7101K12ZGE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | NATURAL | |
Actuator Finish | CHROME | |
Actuator Length | 0.732 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.26 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7101K12ZGE
This table gives cross-reference parts and alternative options found for 7101K12ZGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101K12ZGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1825136-9 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Standard Lever Actuator, Panel Mount | TE Connectivity | 7101K12ZGE vs 4-1825136-9 |