Part Details for 4-1825136-9 by TE Connectivity
Overview of 4-1825136-9 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1825136-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4493
|
Newark | Toggle Switches Sp On-On Lng Bat Pc Toggle Switch |Amp Te Connectivity 4-1825136-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.1300 / $4.9500 | Buy Now |
DISTI #
450-1523-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
485 In Stock |
|
$2.7649 / $4.3100 | Buy Now |
DISTI #
4-1825136-9
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 4-1825136-9) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5496 / $2.1262 | Buy Now |
DISTI #
V99:2348_07435120
|
Arrow Electronics | Switch Toggle ON None ON SPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2232 | Americas - 1268 |
|
$2.2370 | Buy Now |
|
Future Electronics | SPDT (On On) 5 A Round Actuator Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 403Box |
|
$2.2500 / $2.5800 | Buy Now |
|
Future Electronics | SPDT (On On) 5 A Round Actuator Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.2500 / $2.5800 | Buy Now |
DISTI #
AMP4-1825136-9
|
Heilind Electronics | A101SYZQ04 | Americas - 1 in Stock |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | A101SYZQ04 RoHS: Compliant |
2567 In Stock |
|
$1.9700 / $3.4000 | Buy Now |
DISTI #
80618908
|
Verical | Switch Toggle ON None ON SPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 30 Package Multiple: 1 | Americas - 1925 |
|
$2.4920 / $3.1920 | Buy Now |
DISTI #
65086051
|
Verical | Switch Toggle ON None ON SPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 1268 |
|
$2.2370 | Buy Now |
Part Details for 4-1825136-9
4-1825136-9 CAD Models
4-1825136-9 Part Data Attributes
|
4-1825136-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1825136-9
TE Connectivity
(4-1825136-9) A101SYZQ04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.41 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6.86 mm | |
Body Color | RED | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Termination Type | WIRE |
Alternate Parts for 4-1825136-9
This table gives cross-reference parts and alternative options found for 4-1825136-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1825136-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1825136-9 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Standard Lever Actuator, Panel Mount | TE Connectivity | 4-1825136-9 vs 4-1825136-9 |