-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(710030-8) XCT 16-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5122
|
Newark | Terminal, Compression Lug, M12, 5Awg Rohs Compliant: Yes |Simel Te Connectivity 710030-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$5.3400 | Buy Now |
DISTI #
70299419
|
RS | AMPOWER-R Series Tin Plated Tubular Ring Term, 12mm Stud Size, 5 AWG | TE Connectivity 710030-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 |
|
$3.1500 | Buy Now |
|
Future Electronics | Misc Prods for Indoor Power Wiring Equip. XCT 16-12 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 200Box |
|
$2.6400 / $2.8100 | Buy Now |
DISTI #
TE Connectivity 710030-8
|
PEI Genesis | Wire Terminal, 16mm2 | 0 |
|
Buy Now | |
DISTI #
710030-8
|
Avnet Abacus | Lug Terminal 5AWG 43mm 16mm Tin (Alt: 710030-8) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
710030-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
710030-8
TE Connectivity
(710030-8) XCT 16-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 5 AWG |
This table gives cross-reference parts and alternative options found for 710030-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710030-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710030-1 | Wire Terminal, 16mm2 | TE Connectivity | 710030-8 vs 710030-1 |
710030-8 | Wire Terminal, 16mm2 | TE Connectivity | 710030-8 vs 710030-8 |
710030-3 | Wire Terminal, 16mm2 | TE Connectivity | 710030-8 vs 710030-3 |