Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
3M | 3M Catalog# 1581A, 3M� Venture Tape� UL181A-P Aluminum Foil Tape 1581A, Silver, 2 1/2 in x 60 yd, 2 mil, 20 rolls per case 3M� Venture Tape� UL181A-P Aluminum Foil Tape 1581A is a high temperature, high strength UL printed aluminum foil tape coated with an acrylic pressure sensitive adhesive that meets UL181A-P, UL181B-FX and ULC S102 specifications. Conformable foil is excellent for rigid duct board applications. The tape excels in a variety of temperatures and environmental conditions, including high temperatures. UPC: 00750351158171 | $20.5400 / $24.3600 |
|
View Details |