-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 16 3.3V Dual-Port RAM, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70V24L35PFG-ND
|
DigiKey | IC SRAM 64KBIT PARALLEL 100TQFP Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70V24L35PFG
|
Avnet Americas | 4K x 16 3.3V Dual-Port RAM - Trays (Alt: 70V24L35PFG) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$29.3624 / $33.5240 | Buy Now |
DISTI #
972-70V24L35PFG
|
Mouser Electronics | SRAM 4Kx16, 3.3V DUAL- PORT RAM RoHS: Compliant | 0 |
|
$35.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$29.6500 | Buy Now |
|
Future Electronics | HIGH-SPEED 3.3V 4K x 16 DUAL-PORT STATIC RAM RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$30.0300 | Buy Now |
DISTI #
70V24L35PFG
|
Avnet Silica | 4K x 16 3.3V Dual-Port RAM (Alt: 70V24L35PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V24L35PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V24L35PFG
Renesas Electronics Corporation
4K x 16 3.3V Dual-Port RAM, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 70V24L35PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24L35PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7024S35PFG8 | Multi-Port SRAM, 4KX16, 35ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70V24L35PFG vs 7024S35PFG8 |
7024L35PF9 | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V24L35PFG vs 7024L35PF9 |
70V24L35PFG8 | 4K x 16 3.3V Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 70V24L35PFG vs 70V24L35PFG8 |
7024S35PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V24L35PFG vs 7024S35PF |
IDT70V24TS35PFG | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24L35PFG vs IDT70V24TS35PFG |
70V24L35PFG | TQFP-100, Tray | Integrated Device Technology Inc | 70V24L35PFG vs 70V24L35PFG |
IDT7024S35PFGB | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V24L35PFG vs IDT7024S35PFGB |
70V24L35PF9 | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24L35PFG vs 70V24L35PF9 |
IDT70V24S35PFGI | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V24L35PFG vs IDT70V24S35PFGI |
IDT7024L35PF | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V24L35PFG vs IDT7024L35PF |