Part Details for 70V24L25PF by Integrated Device Technology Inc
Overview of 70V24L25PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V24L25PF | Renesas Electronics Corporation | 4K x 16 3.3V Dual-Port RAM | |
70V24L25PF8 | Renesas Electronics Corporation | 4K x 16 3.3V Dual-Port RAM |
Part Details for 70V24L25PF
70V24L25PF CAD Models
70V24L25PF Part Data Attributes
|
70V24L25PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V24L25PF
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 70V24L25PF
This table gives cross-reference parts and alternative options found for 70V24L25PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24L25PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V24L25PF8 | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24L25PF vs IDT70V24L25PF8 |
IDT70V24S25PF9 | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24L25PF vs IDT70V24S25PF9 |
IDT70V24TL25PFI | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24L25PF vs IDT70V24TL25PFI |
IDT70V24TS25PFI | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24L25PF vs IDT70V24TS25PFI |
70V24S25PF9 | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24L25PF vs 70V24S25PF9 |
70V24TL25PF | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V24L25PF vs 70V24TL25PF |
IDT70V24S25PFGI | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24L25PF vs IDT70V24S25PFGI |
70V24L25PFG | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70V24L25PF vs 70V24L25PFG |
70V24S25PFG | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70V24L25PF vs 70V24S25PFG |
IDT70V24TS25PF8 | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V24L25PF vs IDT70V24TS25PF8 |