Part Details for 70V24TL25PF by Integrated Device Technology Inc
Overview of 70V24TL25PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V24TL25PF
70V24TL25PF CAD Models
70V24TL25PF Part Data Attributes
|
70V24TL25PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V24TL25PF
Integrated Device Technology Inc
Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 70V24TL25PF
This table gives cross-reference parts and alternative options found for 70V24TL25PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24TL25PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V24TL25PFI8 | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V24TL25PF vs IDT70V24TL25PFI8 |
70T24L25PFI | TQFP-100, Tray | Integrated Device Technology Inc | 70V24TL25PF vs 70T24L25PFI |
IDT70V24S25PF9 | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24TL25PF vs IDT70V24S25PF9 |
7024S25PFG8 | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70V24TL25PF vs 7024S25PFG8 |
IDT70V24L25PF | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24TL25PF vs IDT70V24L25PF |
70T24L25PFGI8 | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24TL25PF vs 70T24L25PFGI8 |
IDT70V24L25PFI | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24TL25PF vs IDT70V24L25PFI |
7024L25PF9 | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V24TL25PF vs 7024L25PF9 |
IDT70V24TL25PF | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24TL25PF vs IDT70V24TL25PF |
IDT70V24L25PFG | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V24TL25PF vs IDT70V24L25PFG |