Part Details for 70IMX35D12D12-8G by Bel Power Solutions
Overview of 70IMX35D12D12-8G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70IMX35D12D12-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70IMX35D12D12-8G-ND
|
DigiKey | DC DC CONVERTER 12V 12V 12V 35W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
24 In Stock |
|
$158.1660 / $181.6000 | Buy Now |
DISTI #
784-70IMX35D12D12-8G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 35W QUAD OUTPUT 40-121VDC 12V 0.7A RoHS: Compliant | 0 |
|
$164.0200 | Order Now |
DISTI #
75126368
|
RS | DC-DC Converter, Quad Output, 40-121Vin, 12/12/12/12Vout, 35W, IMX35 Series | Bel Power Solutions 70IMX35D12D12-8G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$191.7700 / $198.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.5400 / $417.6000 | Buy Now |
DISTI #
000000000006358575
|
Sager | Isolated DC/DC Converters - Through Hole 35W QUAD OUTPUT 40-121VDC 12V 0.7A Min Qty: 1 | 0 |
|
$154.6700 / $193.3300 | Buy Now |