Part Details for 70G-ODC24A by Grayhill Inc
Overview of 70G-ODC24A by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70G-ODC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B4460
|
Newark | 200Vdc 1A Outpt |Grayhill 70G-ODC24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3700 / $32.3400 | Buy Now |
DISTI #
70G-ODC24A-ND
|
DigiKey | DC OUTPUT MODULE 3.5A Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0156 | Buy Now |
DISTI #
70G-ODC24A
|
Avnet Americas | OptoCoupler Transistor-Out 1-CH 4-Pin - Bulk (Alt: 70G-ODC24A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3168 / $20.4721 | Buy Now |
DISTI #
706-70G-ODC24A
|
Mouser Electronics | I/O Modules 200VDC 1A OUTPT RoHS: Compliant | 0 |
|
$24.5600 | Order Now |
DISTI #
70217110
|
RS | SPST-NO Through Hole Interface Relay Module PC Pin, 0.02 to 3.5A 18 to 32V dc | Grayhill 70G-ODC24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1700 / $26.2800 | RFQ |
|
Onlinecomponents.com | SPST-NO Through Hole Interface Relay Module PC Pin, 0.02 to 3.5A 18 to 32V dc | Grayhill 70G-ODC24A | 0 |
|
$17.7600 / $37.2100 | Buy Now |
DISTI #
000000000000388811
|
Sager | I/O Modules 200VDC 1A OUTPT Min Qty: 25 | 0 |
|
$20.4400 / $21.6800 | Buy Now |