Part Details for 70G-OAC24A by Grayhill Inc
Overview of 70G-OAC24A by Grayhill Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70G-OAC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9405
|
Newark | Ac Output, G5, 220Vac, Normally Open |Grayhill 70G-OAC24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$19.5400 / $24.4300 | Buy Now |
DISTI #
96F5624
|
Newark | Ac Output Module, 0.008A, 24Vdc, Current Rating:8Ma, Product Range:70X-Oac Series, Accessory Type:Ac Output Module, Contact Configuration:Spst-No, External Depth:11.7Mm, External Width:48.3Mm, Load Current Rms Max:3.5A Rohs Compliant: No |Grayhill 70G-OAC24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 / $22.2900 | Buy Now |
DISTI #
GH7854-ND
|
DigiKey | AC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$16.4448 / $23.4900 | Buy Now |
DISTI #
2266-70G-OAC24A-ND
|
DigiKey | AC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$48.2200 / $57.3300 | Buy Now |
DISTI #
70G-OAC24A
|
Avnet Americas | AC Output Module 4-Pin - Bulk (Alt: 70G-OAC24A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5284 / $16.8635 | Buy Now |
DISTI #
706-70G-OAC24A
|
Mouser Electronics | I/O Modules I/O Module G5 digital output 24Vdc RoHS: Compliant | 158 |
|
$17.5500 / $23.4900 | Buy Now |
DISTI #
70217061
|
RS | I/O Module, AC Output, Digital, 220 VACLoad, 24VDC Logic, 8 mA, 3.5A | Grayhill 70G-OAC24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7900 / $23.4900 | RFQ |
|
Future Electronics | I/O Module, G5, Digital Output AC, 24 VDC Logic, 220 VAC Load RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$20.7300 / $21.7700 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 240VAC 4000Vrms Thru-Hole |
185 In Stock |
|
$15.3400 / $26.6200 | Buy Now |
DISTI #
74510918
|
Verical | I/O Module Relays Output Module 240VAC-IN 4000Vrms Thru-Hole RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 95 |
|
$28.7190 / $33.6962 | Buy Now |