Part Details for 70G-OAC15 by Grayhill Inc
Overview of 70G-OAC15 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70G-OAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9401
|
Newark | Ac Output, G5, 120Vac, Normally Open |Grayhill 70G-OAC15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$19.9700 | Buy Now |
DISTI #
96F5621
|
Newark | Asm,120Vac,3.5A |Grayhill 70G-OAC15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8400 / $23.9800 | Buy Now |
DISTI #
GH3039-ND
|
DigiKey | AC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$17.1458 / $21.4300 | Buy Now |
DISTI #
2266-70G-OAC15-ND
|
DigiKey | AC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$16.6600 | Buy Now |
DISTI #
70G-OAC15
|
Avnet Americas | AC Output Module 4-Pin - Bulk (Alt: 70G-OAC15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3380 / $15.3845 | Buy Now |
DISTI #
706-70G-OAC15
|
Mouser Electronics | I/O Modules ASM,120VAC,3.5A RoHS: Compliant | 0 |
|
$16.2700 / $20.4000 | Order Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole |
6 Partner Stock |
|
$13.7000 / $19.0500 | Buy Now |
DISTI #
57529418
|
Verical | I/O Module Relays Output Module 120VAC-IN 4000Vrms Thru-Hole Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$15.6200 | Buy Now |
DISTI #
70G-OAC15
|
Avnet Americas | AC Output Module 4-Pin - Bulk (Alt: 70G-OAC15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3380 / $15.3845 | Buy Now |
DISTI #
Grayhill 70G-OAC15
|
PEI Genesis | I/O Modules ASM | 6 |
|
Buy Now |