Part Details for 70G-IDC15 by Grayhill Inc
Overview of 70G-IDC15 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70G-IDC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9771
|
Newark | Asm, g5 Dc Input Module |Grayhill 70G-IDC15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1700 / $21.1100 | Buy Now |
DISTI #
GH7853-ND
|
DigiKey | DC INPUT MODULE 3-32V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26 In Stock |
|
$13.6784 / $21.2300 | Buy Now |
DISTI #
70G-IDC15
|
Avnet Americas | Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin - Bulk (Alt: 70G-IDC15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8128 / $13.5430 | Buy Now |
DISTI #
706-70G-IDC15
|
Mouser Electronics | I/O Modules I/O Module G5 digital input 15Vdc RoHS: Compliant | 0 |
|
$13.6700 / $21.2200 | Order Now |
DISTI #
70216884
|
RS | I/O Module, G5, Digital Input DC, 15VdcLogic, 332Vdc Load | Grayhill 70G-IDC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8800 / $17.7200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.6000 / $16.4400 | Buy Now | |
DISTI #
70G-IDC15
|
Avnet Americas | Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin - Bulk (Alt: 70G-IDC15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8128 / $13.5430 | Buy Now |
DISTI #
000000000000388772
|
Sager | I/O Modules I/O Module G5 digital input 15Vdc Min Qty: 1 | 0 |
|
$12.4600 / $15.5700 | Buy Now |