70V914S15PF
Integrated Device Technology Inc
Description: TQFP-80, Tray

Overview of 70V914S15PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 70V914S15PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V914S15PF by Integrated Device Technology Inc

70V914S15PF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
,
Pin Count
80
Manufacturer Package Code
PN80
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
JESD-609 Code
e0
Memory IC Type
MULTI-PORT SRAM
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Want to compare parts?
  1. 70V914S15PF
    Integrated Device Technology Inc
    TQFP-80, Tray
    VS

Alternate Parts for 70V914S15PF

This table gives cross-reference parts and alternative options found for 70V914S15PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V914S15PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V914L15PF8 TQFP-80, Reel Integrated Device Technology Inc 70V914S15PF vs 70V914L15PF8
IDT70914S15PFG Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70V914S15PF vs IDT70914S15PFG
70914S15PF TQFP-80, Tray Integrated Device Technology Inc 70V914S15PF vs 70914S15PF
70V914S15PF9 TQFP-80, Tray Integrated Device Technology Inc 70V914S15PF vs 70V914S15PF9
70V914L15PF9 TQFP-80, Tray Integrated Device Technology Inc 70V914S15PF vs 70V914L15PF9
IDT70914S15PF8 Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70V914S15PF vs IDT70914S15PF8
IDT70914S15PF Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70V914S15PF vs IDT70914S15PF
70V914S15PF8 TQFP-80, Reel Integrated Device Technology Inc 70V914S15PF vs 70V914S15PF8
IDT70914S15PF9 Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70V914S15PF vs IDT70914S15PF9
IDT70914S15PFG8 Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70V914S15PF vs IDT70914S15PFG8
Part Number Description Manufacturer Compare
70914S15JG Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, 0.950 X 0.950 X 0.170 INCH, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V914S15PF vs 70914S15JG
IDT70914S15PFG Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70V914S15PF vs IDT70914S15PFG
IDT70914S15J Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V914S15PF vs IDT70914S15J
70V914L15PF8 TQFP-80, Reel Integrated Device Technology Inc 70V914S15PF vs 70V914L15PF8
IDT70914S15J8 Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V914S15PF vs IDT70914S15J8
70914S15PF8 TQFP-80, Reel Integrated Device Technology Inc 70V914S15PF vs 70914S15PF8
70914S15PF TQFP-80, Tray Integrated Device Technology Inc 70V914S15PF vs 70914S15PF
70V914L15PF9 TQFP-80, Tray Integrated Device Technology Inc 70V914S15PF vs 70V914L15PF9
IDT70914S15PF Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70V914S15PF vs IDT70914S15PF
70914S15JI8 PLCC-68, Reel Integrated Device Technology Inc 70V914S15PF vs 70914S15JI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V914S15PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V914S15PF by Integrated Device Technology Inc

  • Please alert me when 70V914S15PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 70V914S15PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V914S15PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 70V914S15PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V914S15PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V914S15PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: