Part Details for 70V9079S6PFG by Integrated Device Technology Inc
Overview of 70V9079S6PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V9079S6PFG
70V9079S6PFG CAD Models
70V9079S6PFG Part Data Attributes
|
70V9079S6PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V9079S6PFG
Integrated Device Technology Inc
Dual-Port SRAM, 32KX8, 6.5ns, CMOS, PQFP100, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.395 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 70V9079S6PFG
This table gives cross-reference parts and alternative options found for 70V9079S6PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9079S6PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9079L7PFG8 | 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP0/Reel | Renesas Electronics Corporation | 70V9079S6PFG vs 70V9079L7PFG8 |
IDT70V9079S6PF8 | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70V9079S6PFG vs IDT70V9079S6PF8 |
IDT709079S6PFG | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP100, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V9079S6PFG vs IDT709079S6PFG |
70V9079L7PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V9079S6PFG vs 70V9079L7PFG8 |
IDT709079S6PF | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70V9079S6PFG vs IDT709079S6PF |
70V9079L7PFG | TQFP-100, Tray | Integrated Device Technology Inc | 70V9079S6PFG vs 70V9079L7PFG |
70V9079L7PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V9079S6PFG vs 70V9079L7PF8 |
70V9079L7PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V9079S6PFG vs 70V9079L7PF |
709079L7PFG | Application Specific SRAM, 32KX8, 7.5ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V9079S6PFG vs 709079L7PFG |
70V9079L7PFG | 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP90/Tray | Renesas Electronics Corporation | 70V9079S6PFG vs 70V9079L7PFG |