Part Details for IDT709079S6PFG by Integrated Device Technology Inc
Overview of IDT709079S6PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT709079S6PFG
IDT709079S6PFG CAD Models
IDT709079S6PFG Part Data Attributes
|
IDT709079S6PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT709079S6PFG
Integrated Device Technology Inc
Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP100, GREEN, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.585 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT709079S6PFG
This table gives cross-reference parts and alternative options found for IDT709079S6PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709079S6PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9079L7PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT709079S6PFG vs 70V9079L7PF8 |
70V9079L6PFG | TQFP-100, Tray | Integrated Device Technology Inc | IDT709079S6PFG vs 70V9079L6PFG |
70V9079S6PFG | Dual-Port SRAM, 32KX8, 6.5ns, CMOS, PQFP100, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT709079S6PFG vs 70V9079S6PFG |
IDT70V9079S6PF8 | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT709079S6PFG vs IDT70V9079S6PF8 |
70V9079S7PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT709079S6PFG vs 70V9079S7PF |
70V9079S6PFG8 | Dual-Port SRAM, 32KX8, 6.5ns, CMOS, PQFP100, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT709079S6PFG vs 70V9079S6PFG8 |
70V9079L7PFG | 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, TQFP90/Tray | Renesas Electronics Corporation | IDT709079S6PFG vs 70V9079L7PFG |
IDT70V9079L7PF8 | Dual-Port SRAM, 32KX8, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT709079S6PFG vs IDT70V9079L7PF8 |
70V9079L7PFG | TQFP-100, Tray | Integrated Device Technology Inc | IDT709079S6PFG vs 70V9079L7PFG |
70V9079S7PFG | Dual-Port SRAM, 32KX8, 7.5ns, CMOS, PQFP100, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT709079S6PFG vs 70V9079S7PFG |