70V7519S166BCI8
Description: 256K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel

Overview of 70V7519S166BCI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
70V7519S166BCI8 Renesas Electronics Corporation 256K x 36 Synchronous Bank-Switchable Dual-Port SRAM

CAD Models for 70V7519S166BCI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70V7519S166BCI8 by Renesas Electronics Corporation

70V7519S166BCI8
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
256
Manufacturer Package Code
BC256
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
12 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
9437184 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.83 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
Want to compare parts?
  1. 70V7519S166BCI8
    Renesas Electronics Corporation
    256K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel
    VS

Alternate Parts for 70V7519S166BCI8

This table gives cross-reference parts and alternative options found for 70V7519S166BCI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V7519S166BCI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V7519S133BCI CABGA-256, Tray Integrated Device Technology Inc 70V7519S166BCI8 vs 70V7519S133BCI
IDT70V7519S133BC Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V7519S166BCI8 vs IDT70V7519S133BC
IDT70V7519S133BCGI8 Dual-Port SRAM, 256KX36, 15ns, PBGA256, BGA-256 Integrated Device Technology Inc 70V7519S166BCI8 vs IDT70V7519S133BCGI8
70V7519S133BC8 256K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel Renesas Electronics Corporation 70V7519S166BCI8 vs 70V7519S133BC8
IDT70V7519S133BCI8 Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V7519S166BCI8 vs IDT70V7519S133BCI8
IDT70V7519S166BCI Dual-Port SRAM, 256KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V7519S166BCI8 vs IDT70V7519S166BCI
IDT70V7519S166BCG Dual-Port SRAM, 256KX36, 12ns, PBGA256, BGA-256 Integrated Device Technology Inc 70V7519S166BCI8 vs IDT70V7519S166BCG
70V7519S166BC 256K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA90/Tray Renesas Electronics Corporation 70V7519S166BCI8 vs 70V7519S166BC
70V7519S166BC8 256K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel Renesas Electronics Corporation 70V7519S166BCI8 vs 70V7519S166BC8
70V7519S166BC CABGA-256, Tray Integrated Device Technology Inc 70V7519S166BCI8 vs 70V7519S166BC
Part Number Description Manufacturer Compare
70V7519S133BCI8 CABGA-256, Reel Integrated Device Technology Inc 70V7519S166BCI8 vs 70V7519S133BCI8
CYD09S36V-133BBI Dual-Port SRAM, 256KX36, 4.4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 Cypress Semiconductor 70V7519S166BCI8 vs CYD09S36V-133BBI
70V7519S200BC8 CABGA-256, Reel Integrated Device Technology Inc 70V7519S166BCI8 vs 70V7519S200BC8
AS9C25256M2036L-250BI Dual-Port SRAM, 256KX36, 6.5ns, CMOS, PBGA256, BGA-256 Integrated Silicon Solution Inc 70V7519S166BCI8 vs AS9C25256M2036L-250BI
70T651S15BC CABGA-256, Tray Integrated Device Technology Inc 70V7519S166BCI8 vs 70T651S15BC
IDT70T3519S166BC Dual-Port SRAM, 256KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V7519S166BCI8 vs IDT70T3519S166BC
IDT70T651S12BC8 Dual-Port SRAM, 256KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V7519S166BCI8 vs IDT70T651S12BC8
70T3519S166BCGI 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V7519S166BCI8 vs 70T3519S166BCGI
IDT70T651S8BCG Dual-Port SRAM, 256KX36, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V7519S166BCI8 vs IDT70T651S8BCG
70T3519S200BCG 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V7519S166BCI8 vs 70T3519S200BCG

Related Parts for 70V7519S166BCI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V7519S166BCI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V7519S166BCI8 by Renesas Electronics Corporation

  • Please alert me when 70V7519S166BCI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V7519S166BCI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V7519S166BCI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V7519S166BCI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V7519S166BCI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V7519S166BCI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: