Memory
CYD09S36V-133BBI
Cypress Semiconductor
Description: Dual-Port SRAM, 256KX36, 4.4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256

Overview of CYD09S36V-133BBI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CYD09S36V-133BBI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYD09S36V-133BBI by Cypress Semiconductor

CYD09S36V-133BBI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256
Pin Count
256
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4.4 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
9437184 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Standby Current-Max
0.075 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.54 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
17 mm
Want to compare parts?
  1. CYD09S36V-133BBI
    Cypress Semiconductor
    Dual-Port SRAM, 256KX36, 4.4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256
    VS

Alternate Parts for CYD09S36V-133BBI

This table gives cross-reference parts and alternative options found for CYD09S36V-133BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD09S36V-133BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYD09S36V-133BBC Dual-Port SRAM, 256KX36, 4.4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 Cypress Semiconductor CYD09S36V-133BBI vs CYD09S36V-133BBC
Part Number Description Manufacturer Compare
IDT70T3519S166BC8 Dual-Port SRAM, 256KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc CYD09S36V-133BBI vs IDT70T3519S166BC8
IDT70T651S12BCGI8 Dual-Port SRAM, 256KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc CYD09S36V-133BBI vs IDT70T651S12BCGI8
70V7519S133BC8 256K x 36 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel Renesas Electronics Corporation CYD09S36V-133BBI vs 70V7519S133BC8
IDT70T651S15BC8 Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc CYD09S36V-133BBI vs IDT70T651S15BC8
AS9C25256M2036L-250BI Dual-Port SRAM, 256KX36, 6.5ns, CMOS, PBGA256, BGA-256 Alliance Semiconductor Corporation CYD09S36V-133BBI vs AS9C25256M2036L-250BI
AS9C25256M2036L-200BC Dual-Port SRAM, 256KX36, 7.5ns, CMOS, PBGA256, BGA-256 Alliance Semiconductor Corporation CYD09S36V-133BBI vs AS9C25256M2036L-200BC
70T3519S133BCGI Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc CYD09S36V-133BBI vs 70T3519S133BCGI
70T651S8BC CABGA-256, Tray Integrated Device Technology Inc CYD09S36V-133BBI vs 70T651S8BC
IDT70V7519S166BCG Dual-Port SRAM, 256KX36, 12ns, PBGA256, BGA-256 Integrated Device Technology Inc CYD09S36V-133BBI vs IDT70V7519S166BCG
IDT70T651S15BCG8 Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc CYD09S36V-133BBI vs IDT70T651S15BCG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYD09S36V-133BBI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYD09S36V-133BBI by Cypress Semiconductor

  • Please alert me when CYD09S36V-133BBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CYD09S36V-133BBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYD09S36V-133BBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CYD09S36V-133BBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYD09S36V-133BBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYD09S36V-133BBI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: