Part Details for 70V7339S133BF8 by Integrated Device Technology Inc
Overview of 70V7339S133BF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V7339S133BF8 | Renesas Electronics Corporation | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM |
Part Details for 70V7339S133BF8
70V7339S133BF8 CAD Models
70V7339S133BF8 Part Data Attributes
|
70V7339S133BF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V7339S133BF8
Integrated Device Technology Inc
CABGA-208, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BF208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.645 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for 70V7339S133BF8
This table gives cross-reference parts and alternative options found for 70V7339S133BF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V7339S133BF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V7339S133BFGI8 | Dual-Port SRAM, 512KX18, 15ns, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V7339S133BF8 vs IDT70V7339S133BFGI8 |
70V7339S133BFI8 | CABGA-208, Reel | Integrated Device Technology Inc | 70V7339S133BF8 vs 70V7339S133BFI8 |
70V7339S133BFI | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray | Renesas Electronics Corporation | 70V7339S133BF8 vs 70V7339S133BFI |
IDT70V7339S133BFG | Dual-Port SRAM, 512KX18, 15ns, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70V7339S133BF8 vs IDT70V7339S133BFG |
IDT70V7339S133BFI | Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70V7339S133BF8 vs IDT70V7339S133BFI |
70V7339S133BF8 | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel | Renesas Electronics Corporation | 70V7339S133BF8 vs 70V7339S133BF8 |
70V7339S133BF | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray | Renesas Electronics Corporation | 70V7339S133BF8 vs 70V7339S133BF |
IDT70V7339S133BF8 | Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70V7339S133BF8 vs IDT70V7339S133BF8 |
70V7339S133BFI8 | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel | Renesas Electronics Corporation | 70V7339S133BF8 vs 70V7339S133BFI8 |
IDT70V7339S133BF | Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70V7339S133BF8 vs IDT70V7339S133BF |