Memory
70V657S15DRGI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208

Overview of 70V657S15DRGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

CAD Models for 70V657S15DRGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V657S15DRGI by Integrated Device Technology Inc

70V657S15DRGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
FQFP, QFP208,1.2SQ,20
Pin Count
208
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Memory Density
1179648 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
208
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.49 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
Want to compare parts?
  1. 70V657S15DRGI
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208
    VS

Alternate Parts for 70V657S15DRGI

This table gives cross-reference parts and alternative options found for 70V657S15DRGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V657S15DRGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V657S15DRG Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15DRG
IDT70V657S15DR Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15DR
IDT70V657S15DRGI Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15DRGI
IDT70V657S15DRI Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15DRI
70V657S15DRI Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs 70V657S15DRI
70V657S15DR PQFP-208, Tray Integrated Device Technology Inc 70V657S15DRGI vs 70V657S15DR
IDT70V657S15DR8 Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15DR8
70V657S15DRG Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs 70V657S15DRG
70V657S15DR9 Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs 70V657S15DR9
Part Number Description Manufacturer Compare
70V657S15DR9 Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs 70V657S15DR9
70V657S15BC8 CABGA-256, Reel Integrated Device Technology Inc 70V657S15DRGI vs 70V657S15BC8
IDT70V657S15DRGI Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15DRGI
70V657S15BCG Dual-Port SRAM, 32KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V657S15DRGI vs 70V657S15BCG
IDT70V657S15BF Dual-Port SRAM, 32KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15BF
IDT70V657S15DR8 Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15DR8
70V657S15BCGI Dual-Port SRAM, 32KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V657S15DRGI vs 70V657S15BCGI
IDT70V657S15BC Dual-Port SRAM, 32KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15BC
IDT70V657S15DR9 Dual-Port SRAM, 32KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15DR9
IDT70V657S15BCG Dual-Port SRAM, 32KX36, 15ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V657S15DRGI vs IDT70V657S15BCG

Related Parts for 70V657S15DRGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V657S15DRGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V657S15DRGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70V657S15DRGI would you like to use for your alert(s)?
  • Please alert me when 70V657S15DRGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V657S15DRGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V657S15DRGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V657S15DRGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V657S15DRGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V657S15DRGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: