70V3389S6BF8
Description: 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA0/Reel

Overview of 70V3389S6BF8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
70V3389S6BF8 Renesas Electronics Corporation 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's

CAD Models for 70V3389S6BF8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70V3389S6BF8 by Renesas Electronics Corporation

70V3389S6BF8
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
208
Manufacturer Package Code
BF208
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
6 ns
Additional Feature
PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE
Clock Frequency-Max (fCLK)
83 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B208
JESD-609 Code
e0
Length
15 mm
Memory Density
1179648 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
208
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA208,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.31 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
15 mm
Want to compare parts?
  1. 70V3389S6BF8
    Renesas Electronics Corporation
    64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA0/Reel
    VS

Alternate Parts for 70V3389S6BF8

This table gives cross-reference parts and alternative options found for 70V3389S6BF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3389S6BF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V3389S6BF 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70V3389S6BF8 vs 70V3389S6BF
IDT70V3389S6BF8 Dual-Port SRAM, 64KX18, 6ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs IDT70V3389S6BF8
70V3389S6BF8 CABGA-208, Reel Integrated Device Technology Inc 70V3389S6BF8 vs 70V3389S6BF8
70V3389S6BFG8 Application Specific SRAM, 64KX18, 6ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs 70V3389S6BFG8
70V3389S6BFG Dual-Port SRAM, 64KX18, 6ns, CMOS, CBGA208, 15 X 15 MM X 1.40 MM, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs 70V3389S6BFG
IDT70V3389S6BFG8 Application Specific SRAM, 64KX18, 6ns, CMOS, PBGA208 Integrated Device Technology Inc 70V3389S6BF8 vs IDT70V3389S6BFG8
Part Number Description Manufacturer Compare
IDT70V3389S4BFG Dual-Port SRAM, 64KX18, 4.2ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs IDT70V3389S4BFG
IDT70V3389S4BFI Dual-Port SRAM, 64KX18, 4.2ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs IDT70V3389S4BFI
70V3389S4BFG Dual-Port SRAM, 64KX18, 4.2ns, CMOS, CBGA208, 15 X 15 MM X 1.40 MM, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs 70V3389S4BFG
70V3389S5BFI 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70V3389S6BF8 vs 70V3389S5BFI
IDT70V3389S5BF Dual-Port SRAM, 64KX18, 5ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs IDT70V3389S5BF
70V3389S6BFGI Dual-Port SRAM, 64KX18, 6ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs 70V3389S6BFGI
70V3389S6BF 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70V3389S6BF8 vs 70V3389S6BF
70V3389S5BFI CABGA-208, Tray Integrated Device Technology Inc 70V3389S6BF8 vs 70V3389S5BFI
IDT70V3389S4BF8 Dual-Port SRAM, 64KX18, 4.2ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs IDT70V3389S4BF8
IDT70V3389S5BFGI Dual-Port SRAM, 64KX18, 5ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70V3389S6BF8 vs IDT70V3389S5BFGI

Related Parts for 70V3389S6BF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V3389S6BF8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V3389S6BF8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70V3389S6BF8 would you like to use for your alert(s)?
  • Please alert me when 70V3389S6BF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V3389S6BF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V3389S6BF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V3389S6BF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V3389S6BF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V3389S6BF8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: