Memory
70V24L55PFGI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, TQFP-100

Overview of 70V24L55PFGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 70V24L55PFGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V24L55PFGI by Integrated Device Technology Inc

70V24L55PFGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. 70V24L55PFGI
    Integrated Device Technology Inc
    Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for 70V24L55PFGI

This table gives cross-reference parts and alternative options found for 70V24L55PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24L55PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V24L55PFG8 Dual-Port SRAM Integrated Device Technology Inc 70V24L55PFGI vs 70V24L55PFG8
70V24L55PFI TQFP-100, Tray Integrated Device Technology Inc 70V24L55PFGI vs 70V24L55PFI
70V24S55PF8 TQFP-100, Reel Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55PF8
70V24S55PF TQFP-100, Tray Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55PF
70V24S55PFI Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55PFI
70V24L55PF TQFP-100, Tray Integrated Device Technology Inc 70V24L55PFGI vs 70V24L55PF
70V24S55PFGI Multi-Port SRAM, 4KX16, 55ns, CMOS, PQFP100 Renesas Electronics Corporation 70V24L55PFGI vs 70V24S55PFGI
70V24S55PFG8 TQFP-100, Reel Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55PFG8
70V24S55PFG 4K x 16 3.3V Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation 70V24L55PFGI vs 70V24S55PFG
70V24S55PFG TQFP-100, Tray Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55PFG
Part Number Description Manufacturer Compare
70V24L55JGI Dual-Port SRAM, 4KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 70V24L55PFGI vs 70V24L55JGI
70V24L55PFG8 Dual-Port SRAM Integrated Device Technology Inc 70V24L55PFGI vs 70V24L55PFG8
70V24L55PFG Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc 70V24L55PFGI vs 70V24L55PFG
70V24L55JI Dual-Port SRAM, 4KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 70V24L55PFGI vs 70V24L55JI
70V24S55PFGI Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55PFGI
70V24S55PFG8 TQFP-100, Reel Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55PFG8
70V24S55JG8 Dual-Port SRAM, 4KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55JG8
70V24S55JI Dual-Port SRAM, 4KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55JI
70V24S55PFG TQFP-100, Tray Integrated Device Technology Inc 70V24L55PFGI vs 70V24S55PFG
70V24L55JG8 Dual-Port SRAM, 4KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 70V24L55PFGI vs 70V24L55JG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V24L55PFGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V24L55PFGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70V24L55PFGI would you like to use for your alert(s)?
  • Please alert me when 70V24L55PFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V24L55PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V24L55PFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V24L55PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V24L55PFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V24L55PFGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: