Part Details for 70V24L55PFG by Integrated Device Technology Inc
Overview of 70V24L55PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V24L55PFG
70V24L55PFG CAD Models
70V24L55PFG Part Data Attributes
|
70V24L55PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V24L55PFG
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 70V24L55PFG
This table gives cross-reference parts and alternative options found for 70V24L55PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24L55PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V24L55PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | 70V24L55PFG vs 70V24L55PFG8 |
70V24L55PFGI | Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V24L55PFG vs 70V24L55PFGI |
70V24L55PFI | TQFP-100, Tray | Integrated Device Technology Inc | 70V24L55PFG vs 70V24L55PFI |
70V24S55PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V24L55PFG vs 70V24S55PF8 |
70V24S55PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V24L55PFG vs 70V24S55PF |
70V24S55PFI | Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V24L55PFG vs 70V24S55PFI |
70V24L55PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V24L55PFG vs 70V24L55PF |
70V24S55PFGI | Multi-Port SRAM, 4KX16, 55ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70V24L55PFG vs 70V24S55PFGI |
70V24S55PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V24L55PFG vs 70V24S55PFG8 |
70V24S55PFG | 4K x 16 3.3V Dual-Port RAM, TQFP90/Tray | Renesas Electronics Corporation | 70V24L55PFG vs 70V24S55PFG |