Memory
70V06L35PF9
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64

Overview of 70V06L35PF9 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 70V06L35PF9 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V06L35PF9 by Integrated Device Technology Inc

70V06L35PF9
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. 70V06L35PF9
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64
    VS

Alternate Parts for 70V06L35PF9

This table gives cross-reference parts and alternative options found for 70V06L35PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V06L35PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V06S35PFGI Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs IDT70V06S35PFGI
IDT70V06S35PFG Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs IDT70V06S35PFG
IDT7006L35PF8 Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs IDT7006L35PF8
IDT70V06S35PFI Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs IDT70V06S35PFI
7006S35PFG8 Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs 7006S35PFG8
70V06S35PF8 TQFP-64, Reel Integrated Device Technology Inc 70V06L35PF9 vs 70V06S35PF8
70V06S35PFG Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs 70V06S35PFG
IDT70V06L35PF Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs IDT70V06L35PF
IDT70V06L35PFG Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs IDT70V06L35PFG
IDT7006S35PFI Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs IDT7006S35PFI
Part Number Description Manufacturer Compare
IDT7006L25FGB Dual-Port SRAM, 16KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, FP-68 Integrated Device Technology Inc 70V06L35PF9 vs IDT7006L25FGB
IDT7133L70LB Multi-Port SRAM, 2KX16, 70ns, CMOS, CQCC68, LCC-68 Integrated Device Technology Inc 70V06L35PF9 vs IDT7133L70LB
IDT7143L90PG Multi-Port SRAM, 2KX16, 90ns, CMOS, PPGA68, PLASTIC, PGA-68 Integrated Device Technology Inc 70V06L35PF9 vs IDT7143L90PG
7006L55GGI8 Dual-Port SRAM Integrated Device Technology Inc 70V06L35PF9 vs 7006L55GGI8
7006L35GI Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 70V06L35PF9 vs 7006L35GI
IDT7006S35PF Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 70V06L35PF9 vs IDT7006S35PF
IDT7133SA70JB Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V06L35PF9 vs IDT7133SA70JB
IDT7133LA35JB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V06L35PF9 vs IDT7133LA35JB
IDT7006S45F Multi-Port SRAM, 16KX8, 45ns, CMOS, CQFP68, QFP-68 Integrated Device Technology Inc 70V06L35PF9 vs IDT7006S45F
IDT70T06L25BFGI Dual-Port SRAM, 16KX8, 25ns, CMOS, PBGA100, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, FBGA-100 Integrated Device Technology Inc 70V06L35PF9 vs IDT70T06L25BFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V06L35PF9 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V06L35PF9 by Integrated Device Technology Inc

  • Please alert me when 70V06L35PF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V06L35PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V06L35PF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V06L35PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V06L35PF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V06L35PF9 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: