Memory
IDT70V06S35PFI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64

Overview of IDT70V06S35PFI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT70V06S35PFI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V06S35PFI by Integrated Device Technology Inc

IDT70V06S35PFI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP, QFP64,.66SQ,32
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT70V06S35PFI
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64
    VS

Alternate Parts for IDT70V06S35PFI

This table gives cross-reference parts and alternative options found for IDT70V06S35PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V06S35PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V06L35PFGI Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs IDT70V06L35PFGI
IDT7006S35PFI Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7006S35PFI
70V06L35PF9 Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs 70V06L35PF9
IDT7006L35PF Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7006L35PF
IDT7006L35PF9 Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7006L35PF9
70V06S35PFG8 Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs 70V06S35PFG8
IDT7006L35PFG Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7006L35PFG
IDT70V06L35PF9 Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs IDT70V06L35PF9
IDT70V06L35PFI Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs IDT70V06L35PFI
IDT7006S35PF9 Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7006S35PF9
Part Number Description Manufacturer Compare
IDT7006L25FGB Dual-Port SRAM, 16KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, FP-68 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7006L25FGB
IDT7133L70LB Multi-Port SRAM, 2KX16, 70ns, CMOS, CQCC68, LCC-68 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7133L70LB
IDT7143L90PG Multi-Port SRAM, 2KX16, 90ns, CMOS, PPGA68, PLASTIC, PGA-68 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7143L90PG
IDT70V06L25JI Dual-Port SRAM, 16KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT70V06S35PFI vs IDT70V06L25JI
IDT7133SA55PFI Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7133SA55PFI
IDT7133S70FB Multi-Port SRAM, 2KX16, 70ns, CMOS, CQFP68, QFP-68 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7133S70FB
IDT70V06L25GI Dual-Port SRAM, 16KX8, 25ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT70V06S35PFI vs IDT70V06L25GI
IDT7143L55GB Multi-Port SRAM, 2KX16, 55ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7143L55GB
IDT7133S90L68 Multi-Port SRAM, 2KX16, 90ns, CMOS, CQCC68, LCC-68 Integrated Device Technology Inc IDT70V06S35PFI vs IDT7133S90L68
70T06L25PF8 TQFP-64, Reel Integrated Device Technology Inc IDT70V06S35PFI vs 70T06L25PF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V06S35PFI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V06S35PFI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70V06S35PFI would you like to use for your alert(s)?
  • Please alert me when IDT70V06S35PFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V06S35PFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V06S35PFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V06S35PFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V06S35PFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V06S35PFI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: