Part Details for 70UF120PDPBF by Infineon Technologies AG
Overview of 70UF120PDPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 70UF120PDPBF
70UF120PDPBF CAD Models
70UF120PDPBF Part Data Attributes
|
70UF120PDPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
70UF120PDPBF
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 250 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 70UF120PDPBF
This table gives cross-reference parts and alternative options found for 70UF120PDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70UF120PDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72U120YPDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 72U120YPDPBF |
70UF120YPDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 70UF120YPDPBF |
70UF120APDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 70UF120APDPBF |
302UF120YPDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 302UF120YPDPBF |
300U120AYPDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 300U120AYPDPBF |
300UF120PDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 300UF120PDPBF |
302U120AYPDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 302U120AYPDPBF |
70U120AYPDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 70U120AYPDPBF |
302U120APDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 302U120APDPBF |
302U120PDPBF | Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, | Infineon Technologies AG | 70UF120PDPBF vs 302U120PDPBF |