72U120AYPDPBF
Description: Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB,

Overview of 72U120AYPDPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 72U120AYPDPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72U120AYPDPBF by Infineon Technologies AG

72U120AYPDPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
O-MUPM-H1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-205AB
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
6850 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Output Current-Max
250 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 72U120AYPDPBF
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB,
    VS

Alternate Parts for 72U120AYPDPBF

This table gives cross-reference parts and alternative options found for 72U120AYPDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72U120AYPDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72U120YPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 72U120YPDPBF
70UF120YPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 70UF120YPDPBF
70UF120APDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 70UF120APDPBF
302UF120YPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 302UF120YPDPBF
300U120AYPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 300U120AYPDPBF
300UF120PDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 300UF120PDPBF
302U120AYPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 302U120AYPDPBF
70U120AYPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 70U120AYPDPBF
302U120APDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 302U120APDPBF
302U120PDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 302U120PDPBF
Part Number Description Manufacturer Compare
302UF120YPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 302UF120YPDPBF
70UF120AYPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 70UF120AYPDPBF
302U120PDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 302U120PDPBF
300U120YPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 300U120YPDPBF
70U120AYPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 70U120AYPDPBF
70UF120APDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 70UF120APDPBF
70UF120YPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 70UF120YPDPBF
70UF120PDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 70UF120PDPBF
302U120AYPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 302U120AYPDPBF
300U120AYPDPBF Rectifier Diode, 1 Phase, 1 Element, 250A, 1200V V(RRM), Silicon, DO-205AB, Infineon Technologies AG 72U120AYPDPBF vs 300U120AYPDPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72U120AYPDPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72U120AYPDPBF by Infineon Technologies AG

  • Please alert me when 72U120AYPDPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72U120AYPDPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72U120AYPDPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72U120AYPDPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72U120AYPDPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72U120AYPDPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: