Part Details for 70T659S10BFG by Integrated Device Technology Inc
Overview of 70T659S10BFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Part Details for 70T659S10BFG
70T659S10BFG CAD Models
70T659S10BFG Part Data Attributes
|
70T659S10BFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70T659S10BFG
Integrated Device Technology Inc
Multi-Port SRAM, 128KX36, 10ns, CMOS, PBGA208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | FBGA-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.405 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 70T659S10BFG
This table gives cross-reference parts and alternative options found for 70T659S10BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T659S10BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70T659S10BFI | Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70T659S10BFG vs IDT70T659S10BFI |
70T659S10BFI | CABGA-208, Tray | Integrated Device Technology Inc | 70T659S10BFG vs 70T659S10BFI |
70V659S10BFG | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70T659S10BFG vs 70V659S10BFG |
70V659S10BFG | CABGA-208, Tray | Integrated Device Technology Inc | 70T659S10BFG vs 70V659S10BFG |
70V659S10BF | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70T659S10BFG vs 70V659S10BF |
70T659S10BFG8 | Multi-Port SRAM, 128KX36, 10ns, CMOS, PBGA208 | Integrated Device Technology Inc | 70T659S10BFG vs 70T659S10BFG8 |
IDT70T659S10BFGI8 | Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70T659S10BFG vs IDT70T659S10BFGI8 |
IDT70T659S10BF | Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70T659S10BFG vs IDT70T659S10BF |
70T659S10BFGI8 | Application Specific SRAM, 128KX36, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 | Integrated Device Technology Inc | 70T659S10BFG vs 70T659S10BFGI8 |
IDT70T659S10BFGI | Dual-Port SRAM, 128KX36, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM PITCH, GREEN, FBGA-208 | Integrated Device Technology Inc | 70T659S10BFG vs IDT70T659S10BFGI |