There are no models available for this part yet.
Overview of 70T631S15BFGI by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 70T631S15BFGI by Integrated Device Technology Inc
Part Data Attributes for 70T631S15BFGI by Integrated Device Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Memory IC Type
|
MULTI-PORT SRAM
|
Alternate Parts for 70T631S15BFGI
This table gives cross-reference parts and alternative options found for 70T631S15BFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T631S15BFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V631S15BF | 256K x 18 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70T631S15BFGI vs 70V631S15BF |
70V631S15BF8 | CABGA-208, Reel | Integrated Device Technology Inc | 70T631S15BFGI vs 70V631S15BF8 |
IDT70T631S15BFG8 | Multi-Port SRAM, 256KX18, 15ns, CMOS, PBGA208 | Integrated Device Technology Inc | 70T631S15BFGI vs IDT70T631S15BFG8 |
70T631S15BF | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70T631S15BFGI vs 70T631S15BF |
70T631S15BFG8 | Multi-Port SRAM, 256KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 | Integrated Device Technology Inc | 70T631S15BFGI vs 70T631S15BFG8 |
70V631S15BF | CABGA-208, Tray | Integrated Device Technology Inc | 70T631S15BFGI vs 70V631S15BF |
IDT70T631S15BF | Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70T631S15BFGI vs IDT70T631S15BF |
70T631S15BF | CABGA-208, Tray | Integrated Device Technology Inc | 70T631S15BFGI vs 70T631S15BF |
IDT70V631S15BF8 | Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | Integrated Device Technology Inc | 70T631S15BFGI vs IDT70V631S15BF8 |
IDT70V631S15BFG | Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | Integrated Device Technology Inc | 70T631S15BFGI vs IDT70V631S15BFG |