Part Details for 70V631S15PRFG8 by Integrated Device Technology Inc
Overview of 70V631S15PRFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V631S15PRFG8
70V631S15PRFG8 CAD Models
70V631S15PRFG8 Part Data Attributes
|
70V631S15PRFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V631S15PRFG8
Integrated Device Technology Inc
Dual-Port SRAM, 256KX18, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PQFP-G128 | |
Memory Density | 4718592 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 70V631S15PRFG8
This table gives cross-reference parts and alternative options found for 70V631S15PRFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V631S15PRFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V631S15PRF8 | TQFP-128, Reel | Integrated Device Technology Inc | 70V631S15PRFG8 vs 70V631S15PRF8 |
IDT70V631S15PRFG8 | Dual-Port SRAM, 256KX18, 15ns, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 70V631S15PRFG8 vs IDT70V631S15PRFG8 |
IDT70V631S15PRFGI | Dual-Port SRAM, 256KX18, 15ns, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 70V631S15PRFG8 vs IDT70V631S15PRFGI |
70V631S15PRFG | Dual-Port SRAM, 256KX18, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V631S15PRFG8 vs 70V631S15PRFG |
IDT70V631S15PRFI | Dual-Port SRAM, 256KX18, 15ns, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 70V631S15PRFG8 vs IDT70V631S15PRFI |
70V631S15PRFI | SRAM | Integrated Device Technology Inc | 70V631S15PRFG8 vs 70V631S15PRFI |
70V631S15PRF | TQFP-128, Tray | Integrated Device Technology Inc | 70V631S15PRFG8 vs 70V631S15PRF |
IDT70V631S15PRFG | Dual-Port SRAM, 256KX18, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V631S15PRFG8 vs IDT70V631S15PRFG |
IDT70V631S15PRF8 | Dual-Port SRAM, 256KX18, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V631S15PRFG8 vs IDT70V631S15PRF8 |