70T3519S133BFI8
Description: 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel

Overview of 70T3519S133BFI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
70T3519S133BFI8 Renesas Electronics Corporation 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's

CAD Models for 70T3519S133BFI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70T3519S133BFI8 by Renesas Electronics Corporation

70T3519S133BFI8
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
208
Manufacturer Package Code
BF208
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
15 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B208
JESD-609 Code
e0
Length
15 mm
Memory Density
9437184 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
208
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA208,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
2.4 V
Supply Current-Max
0.45 mA
Supply Voltage-Max (Vsup)
2.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
15 mm
Want to compare parts?
  1. 70T3519S133BFI8
    Renesas Electronics Corporation
    256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel
    VS

Alternate Parts for 70T3519S133BFI8

This table gives cross-reference parts and alternative options found for 70T3519S133BFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T3519S133BFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70T3519S133BFG Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70T3519S133BFI8 vs 70T3519S133BFG
70T3519S133BFI CABGA-208, Tray Integrated Device Technology Inc 70T3519S133BFI8 vs 70T3519S133BFI
IDT70T3519S133BF Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70T3519S133BFI8 vs IDT70T3519S133BF
70T3519S133BF8 CABGA-208, Reel Integrated Device Technology Inc 70T3519S133BFI8 vs 70T3519S133BF8
70T3519S133BFGI8 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70T3519S133BFI8 vs 70T3519S133BFGI8
IDT70T3519S133BF8 Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70T3519S133BFI8 vs IDT70T3519S133BF8
IDT70T3519S133BFGI8 Multi-Port SRAM, 256KX36, 15ns, CMOS, PBGA208 Integrated Device Technology Inc 70T3519S133BFI8 vs IDT70T3519S133BFGI8
IDT70T3519S133BFI Dual-Port SRAM, 256KX36, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc 70T3519S133BFI8 vs IDT70T3519S133BFI
70T3519S133BF 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70T3519S133BFI8 vs 70T3519S133BF
70T3519S133BF CABGA-208, Tray Integrated Device Technology Inc 70T3519S133BFI8 vs 70T3519S133BF
Part Number Description Manufacturer Compare
70T3519S133DRI PQFP-208, Tray Integrated Device Technology Inc 70T3519S133BFI8 vs 70T3519S133DRI
IDT70T3519S133DRI Dual-Port SRAM, 256KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 70T3519S133BFI8 vs IDT70T3519S133DRI
70T3519S133BFI 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70T3519S133BFI8 vs 70T3519S133BFI
70T3519S133BF 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70T3519S133BFI8 vs 70T3519S133BF
70T3519S133BFGI 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70T3519S133BFI8 vs 70T3519S133BFGI
70V7339S133BFI8 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel Renesas Electronics Corporation 70T3519S133BFI8 vs 70V7339S133BFI8
70V7339S133BFI 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray Renesas Electronics Corporation 70T3519S133BFI8 vs 70V7339S133BFI
70T3519S133BFGI8 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70T3519S133BFI8 vs 70T3519S133BFGI8
70V7339S133BF 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA126/Tray Renesas Electronics Corporation 70T3519S133BFI8 vs 70V7339S133BF
70T3519S133DR PQFP-208, Tray Integrated Device Technology Inc 70T3519S133BFI8 vs 70T3519S133DR

Related Parts for 70T3519S133BFI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70T3519S133BFI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70T3519S133BFI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70T3519S133BFI8 would you like to use for your alert(s)?
  • Please alert me when 70T3519S133BFI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70T3519S133BFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70T3519S133BFI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70T3519S133BFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70T3519S133BFI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70T3519S133BFI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: