Part Details for 70M-ODC5A by Grayhill Inc
Overview of 70M-ODC5A by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70M-ODC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F7266
|
Newark | I/O Module, Current Rating:3.5A, Product Range:-, Accessory Type:Dc Output Module, Contact Configuration:Spst-No, For Use With:Controllers, No. Of Analog Outputs:1, No. Of Digital Inputs:1, No. Of Outputs:1Outputs Rohs Compliant: No |Grayhill 70M-ODC5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2600 / $29.3200 | Buy Now |
DISTI #
2266-70M-ODC5A-ND
|
DigiKey | DC OUTPUT MODULE 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$49.6800 / $59.0800 | Buy Now |
DISTI #
GH7420-ND
|
DigiKey | DC OUTPUT MODULE 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$18.0733 / $26.0300 | Buy Now |
DISTI #
70M-ODC5A
|
Avnet Americas | DC Output Module - Bulk (Alt: 70M-ODC5A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9110 / $18.0090 | Buy Now |
DISTI #
706-70M-ODC5A
|
Mouser Electronics | I/O Modules I/O Module Miniature digital output DC RoHS: Compliant | 0 |
|
$18.1100 / $25.8500 | Order Now |
DISTI #
70216894
|
RS | Module, Output, Miniature, Digital Output DC, 5Vdc Logic, 4-200Vdc | Grayhill 70M-ODC5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$21.0300 / $26.2900 | Buy Now |
|
Future Electronics | 70M Series 200 V 18 mA Red Color Mini Style DC Output Module RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$21.1200 / $22.1800 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000Vrms Thru-Hole | 0 |
|
$15.0600 / $21.4100 | Buy Now |
DISTI #
000000000000031286
|
Sager | I/O Modules I/O Module Miniature digital output DC Min Qty: 1 | 0 |
|
$16.3900 / $20.7000 | Buy Now |
DISTI #
70M-ODC5A
|
Avnet Abacus | DC Output Module (Alt: 70M-ODC5A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 70M-ODC5A
70M-ODC5A CAD Models
70M-ODC5A Part Data Attributes
|
70M-ODC5A
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
70M-ODC5A
Grayhill Inc
70M-ODC5A,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Interface IC Type | Digital O/P Module |