Part Details for 70M-OAC24 by Grayhill Inc
Overview of 70M-OAC24 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70M-OAC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9457
|
Newark | Ac Output, Miniature, 120Vac, Normally Open |Grayhill 70M-OAC24 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$14.7300 / $17.9500 | Buy Now |
DISTI #
89F575
|
Newark | I/O Module, Current Rating:3A, Contact Configuration:Spst-No, No. Of Analog Inputs:1, No. Of Analog Outputs:1, No. Of Outputs:1, Output Current Max:3A, Output Current Min:0.03A, Peak Surge Current:80A, Signal Input Type:15 To 30Vdc Rohs Compliant: No |Grayhill 70M-OAC24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5900 / $18.2400 | Buy Now |
DISTI #
GH7419-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$11.5256 / $17.8800 | Buy Now |
DISTI #
70M-OAC24
|
Avnet Americas | AC Output Module 5-Pin - Bulk (Alt: 70M-OAC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0892 / $11.4115 | Buy Now |
DISTI #
706-70M-OAC24
|
Mouser Electronics | I/O Modules Mini 4VDV 120VAC Digital output AC RoHS: Compliant | 0 |
|
$11.5200 / $17.8700 | Order Now |
DISTI #
70217133
|
RS | Module, Output, Analog,24 to 140,Sup-V 24VDC,9mA Cur-In, Optical Isolation,4000VAC | Grayhill 70M-OAC24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$14.4500 / $18.0600 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole |
18 Partner Stock |
|
$9.7000 / $13.5500 | Buy Now |
DISTI #
19968540
|
Verical | I/O Module Relays Output Module 120VAC-IN 4000Vrms Thru-Hole RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 18 |
|
$13.9000 | Buy Now |
DISTI #
70MOAC24-GRA
|
TME | 70M-OAC24 Min Qty: 3 | 18 |
|
$17.5666 / $17.5690 | Buy Now |
DISTI #
000000000000388896
|
Sager | I/O Modules Mini 4VDV 120VAC Digital output AC Min Qty: 1 | 0 |
|
$10.4700 / $13.1200 | Buy Now |