Part Details for 70M-OAC15 by Grayhill Inc
Overview of 70M-OAC15 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70M-OAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F574
|
Newark | Asm,120Vac 3A Mini Ac Output |Grayhill 70M-OAC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3900 / $14.8000 | Buy Now |
DISTI #
70M-OAC15-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8800 | Buy Now |
DISTI #
70M-OAC15
|
Avnet Americas | AC Output Module 5-Pin - Bulk (Alt: 70M-OAC15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0892 / $11.4115 | Buy Now |
DISTI #
706-70M-OAC15
|
Mouser Electronics | I/O Modules ASM,120VAC 3A MINI AC OUTPUT RoHS: Compliant | 0 |
|
$14.0100 / $17.8800 | Order Now |
DISTI #
72059688
|
RS | Mini Output I/O Module | Grayhill 70M-OAC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 / $18.6000 | RFQ |
|
Onlinecomponents.com | I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole | 0 |
|
$9.7500 / $13.8500 | Buy Now |
DISTI #
000000000000031282
|
Sager | I/O Modules ASM,120VAC 3A MINI AC OUTPUT Min Qty: 1 | 0 |
|
$10.4700 / $13.1200 | Buy Now |
|
Neutron USA | Mini Digital AC Output Module, Input: 15VDC, Vout: 120 Vac | 0 |
|
$49.9900 | Buy Now |