Part Details for 70IMX7-24-24-8M by Bel Power Solutions
Overview of 70IMX7-24-24-8M by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70IMX7-24-24-8M
70IMX7-24-24-8M CAD Models
70IMX7-24-24-8M Part Data Attributes
|
70IMX7-24-24-8M
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
70IMX7-24-24-8M
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELCHER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 24V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL; LGA | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 121 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 70 V | |
JESD-30 Code | R-XDSO-G9 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 7 W | |
Trim/Adjustable Output | YES |