70927L20PF
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100

Overview of 70927L20PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 70927L20PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70927L20PF by Integrated Device Technology Inc

70927L20PF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
LFQFP, QFP100,.63SQ,20
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
524288 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.35 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. 70927L20PF
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100
    VS

Alternate Parts for 70927L20PF

This table gives cross-reference parts and alternative options found for 70927L20PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70927L20PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70927S20PF9 Dual-Port SRAM, 32KX16, 20ns, PQFP100, TQFP-100 Integrated Device Technology Inc 70927L20PF vs IDT70927S20PF9
IDT70927L20PF8 Dual-Port SRAM, 32KX16, 20ns, PQFP100, TQFP-100 Integrated Device Technology Inc 70927L20PF vs IDT70927L20PF8
IDT70927S20PF Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70927L20PF vs IDT70927S20PF
IDT70927L20PF9 Dual-Port SRAM, 32KX16, 20ns, PQFP100, TQFP-100 Integrated Device Technology Inc 70927L20PF vs IDT70927L20PF9
70V27S20PFG8 Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70927L20PF vs 70V27S20PFG8
IDT70927L20PF Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70927L20PF vs IDT70927L20PF
70927S20PF Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 Integrated Device Technology Inc 70927L20PF vs 70927S20PF
7027S20PFGI8 Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70927L20PF vs 7027S20PFGI8
70V27S20PFGI8 Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70927L20PF vs 70V27S20PFGI8
Part Number Description Manufacturer Compare
7027S20GG8 Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 Integrated Device Technology Inc 70927L20PF vs 7027S20GG8
IDT70V27L20BFGI Dual-Port SRAM, 32KX16, 20ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 Integrated Device Technology Inc 70927L20PF vs IDT70V27L20BFGI
70V27S20PFGI8 Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70927L20PF vs 70V27S20PFGI8
IDT7027L20GG Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, CERAMIC, PGA-108 Integrated Device Technology Inc 70927L20PF vs IDT7027L20GG
70V27S20BFG8 Dual-Port SRAM, 32KX16, 20ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 Integrated Device Technology Inc 70927L20PF vs 70V27S20BFG8
70V27WL20BFGI Dual-Port SRAM, 32KX16, 20ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 Integrated Device Technology Inc 70927L20PF vs 70V27WL20BFGI
70V27WS20BFG Dual-Port SRAM, 32KX16, 20ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 Integrated Device Technology Inc 70927L20PF vs 70V27WS20BFG
70V27S20BFGI8 Dual-Port SRAM, 32KX16, 20ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FPBGA-144 Integrated Device Technology Inc 70927L20PF vs 70V27S20BFGI8
70V27S20BFGI Dual-Port SRAM, 32KX16, 20ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, FBGA-144 Integrated Device Technology Inc 70927L20PF vs 70V27S20BFGI
7027L20GG8 Dual-Port SRAM, 32KX16, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 Integrated Device Technology Inc 70927L20PF vs 7027L20GG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70927L20PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70927L20PF by Integrated Device Technology Inc

  • Please alert me when 70927L20PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70927L20PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70927L20PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70927L20PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70927L20PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70927L20PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: