Part Details for 70V27S20PFGI8 by Integrated Device Technology Inc
Overview of 70V27S20PFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V27S20PFGI8
70V27S20PFGI8 CAD Models
70V27S20PFGI8 Part Data Attributes
|
70V27S20PFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V27S20PFGI8
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2016-03-07 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 524288 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 70V27S20PFGI8
This table gives cross-reference parts and alternative options found for 70V27S20PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V27S20PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70927L20PF | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V27S20PFGI8 vs IDT70927L20PF |
70V27L20PFG8 | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V27S20PFGI8 vs 70V27L20PFG8 |
IDT70927S20PF | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V27S20PFGI8 vs IDT70927S20PF |
70927S20PF | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 | Integrated Device Technology Inc | 70V27S20PFGI8 vs 70927S20PF |
IDT70927L20PF9 | Dual-Port SRAM, 32KX16, 20ns, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V27S20PFGI8 vs IDT70927L20PF9 |
IDT70927L20PF8 | Dual-Port SRAM, 32KX16, 20ns, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V27S20PFGI8 vs IDT70927L20PF8 |
70V27L20PFG8 | Multi-Port SRAM, 32KX16, 20ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70V27S20PFGI8 vs 70V27L20PFG8 |
70927L20PF | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 | Integrated Device Technology Inc | 70V27S20PFGI8 vs 70927L20PF |
IDT70927S20PF9 | Dual-Port SRAM, 32KX16, 20ns, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V27S20PFGI8 vs IDT70927S20PF9 |