Part Details for 70825L25PFI by Integrated Device Technology Inc
Overview of 70825L25PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 70825L25PFI
70825L25PFI CAD Models
70825L25PFI Part Data Attributes
|
70825L25PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70825L25PFI
Integrated Device Technology Inc
TQFP-80, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | QFP, QFP80,.64SQ | |
Pin Count | 80 | |
Manufacturer Package Code | PN80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for 70825L25PFI
This table gives cross-reference parts and alternative options found for 70825L25PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70825L25PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70825S35PF9 | Standard SRAM, 8KX16, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 70825L25PFI vs IDT70825S35PF9 |
IDT70825S35PFB | Standard SRAM, 8KX16, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 70825L25PFI vs IDT70825S35PFB |
70825S25PF8 | TQFP-80, Reel | Integrated Device Technology Inc | 70825L25PFI vs 70825S25PF8 |
70825L45PFB | Standard SRAM, 8KX16, 45ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70825L25PFI vs 70825L45PFB |
IDT70825S45PF | Standard SRAM, 8KX16, 45ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 70825L25PFI vs IDT70825S45PF |
IDT70825L45PFBG | Standard SRAM, 8KX16, 45ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 70825L25PFI vs IDT70825L45PFBG |
70825S35PF8 | TQFP-80, Reel | Integrated Device Technology Inc | 70825L25PFI vs 70825S35PF8 |
IDT70825L25PFG8 | Standard SRAM, 8KX16, 25ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 70825L25PFI vs IDT70825L25PFG8 |
IDT70825S45PFG | Standard SRAM, 8KX16, 45ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 70825L25PFI vs IDT70825S45PFG |
IDT70825L45PF | Standard SRAM, 8KX16, 45ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 70825L25PFI vs IDT70825L45PF |