Part Details for 707-125-13P-SM-B by Cooper Industries
Overview of 707-125-13P-SM-B by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. |
Part Details for 707-125-13P-SM-B
707-125-13P-SM-B CAD Models
707-125-13P-SM-B Part Data Attributes
|
707-125-13P-SM-B
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
707-125-13P-SM-B
Cooper Industries
PGA SOCKET,125 CONTACTS,13X13,0.1 ROW SPACING,SURFACE MOUNT TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.2 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA125 | |
Dielectric Withstanding Voltage | 1900VAC V | |
Housing Material | POLYTRIX | |
Insulation Resistance | 2000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 125 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 707-125-13P-SM-B
This table gives cross-reference parts and alternative options found for 707-125-13P-SM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 707-125-13P-SM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
707-125-13P-SM-E | PGA SOCKET,125 CONTACTS,13X13,0.1 ROW SPACING,SURFACE MOUNT TERMINAL | Cooper Industries | 707-125-13P-SM-B vs 707-125-13P-SM-E |
707-125-13P-SM-D | PGA SOCKET,125 CONTACTS,13X13,0.1 ROW SPACING,SURFACE MOUNT TERMINAL | Cooper Industries | 707-125-13P-SM-B vs 707-125-13P-SM-D |
707-125-13P-SM-D | IC Socket, PGA125, 125 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount | Eaton Corporation | 707-125-13P-SM-B vs 707-125-13P-SM-D |
707-125-13P-SM-L | IC Socket, PGA125, 125 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount | Eaton Corporation | 707-125-13P-SM-B vs 707-125-13P-SM-L |
707-125-13P-SM-S | IC Socket, PGA125, 125 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount | Eaton Corporation | 707-125-13P-SM-B vs 707-125-13P-SM-S |
707-125-13P-SM-S | PGA SOCKET,125 CONTACTS,13X13,0.1 ROW SPACING,SURFACE MOUNT TERMINAL | Cooper Industries | 707-125-13P-SM-B vs 707-125-13P-SM-S |