707-125-13P-SM-B
vs
707-125-13P-SM-S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COOPER INDUSTRIES
COOPER INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Depth
0.2 inch
0.2 inch
Contact Configuration
13X13
13X13
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
GOLD
Contact Material
BE-CU
BE-CU
Contact Style
RND PIN-SKT
RND PIN-SKT
Current Rating
3 A
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA125
PGA125
Dielectric Withstanding Voltage
1900VAC V
1900VAC V
Housing Material
POLYTRIX
POLYTRIX
Insulation Resistance
2000000000 Ω
2000000000 Ω
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
125
125
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Base Number Matches
1
1
Compare 707-125-13P-SM-B with alternatives
Compare 707-125-13P-SM-S with alternatives