Part Details for 7043.8200 by Schurter Electronic Components
Overview of 7043.8200 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7043.8200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7043.8200
|
Avnet Abacus | Fuse Miniature 10A 125V Slow Blow 2-Pin Cartridge Holder Box (Alt: 7043.8200) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 7043.8200
7043.8200 CAD Models
7043.8200 Part Data Attributes
|
7043.8200
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7043.8200
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 10A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x23mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 38 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 7043.8200
This table gives cross-reference parts and alternative options found for 7043.8200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7043.8200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
224010DRT1 | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 7043.8200 vs 224010DRT1 |
MI5TT12,5V10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7043.8200 vs MI5TT12,5V10 |
MI6SB12,5V10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7043.8200 vs MI6SB12,5V10 |
34.5245 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 125VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 7043.8200 vs 34.5245 |
GGU10 | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7043.8200 vs GGU10 |
SMG-V10 | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 7043.8200 vs SMG-V10 |
0034.5245 | Electric Fuse, Time Lag Blow, 10A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 7043.8200 vs 0034.5245 |
CCK010 | Electric Fuse, Time Delay Blow, 10A, 130VDC, Inline/holder, | Littelfuse Inc | 7043.8200 vs CCK010 |
225010M | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 7043.8200 vs 225010M |
SOO010 | Electric Fuse, Time Delay Blow, 10A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 7043.8200 vs SOO010 |