Part Details for 7043.815 by Schurter Electronic Components
Overview of 7043.815 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70430-262LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
70430-268LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
70430-264LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Part Details for 7043.815
7043.815 CAD Models
7043.815 Part Data Attributes
|
7043.815
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7043.815
Schurter Electronic Components
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x23mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 600 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 7043.815
This table gives cross-reference parts and alternative options found for 7043.815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7043.815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFN4 | Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Inline/holder, MIDGET, | Mersen Electrical Power | 7043.815 vs GFN4 |
0034.3883 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 7043.815 vs 0034.3883 |
ABP004 | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 7043.815 vs ABP004 |
MI6SB25V4 | Electric Fuse, Slow Blow, 4A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | 7043.815 vs MI6SB25V4 |
MI6AG25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | 7043.815 vs MI6AG25V4 |
0034.5238 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 7043.815 vs 0034.5238 |
0034.3883.PT | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7043.815 vs 0034.3883.PT |
GPA004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 7043.815 vs GPA004 |
GDA004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 7043.815 vs GDA004 |
SDP004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 7043.815 vs SDP004 |