Part Details for ABP004 by Conquer Electronics Co Ltd
Overview of ABP004 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABP004
ABP004 CAD Models
ABP004 Part Data Attributes
|
ABP004
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ABP004
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 33 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 24 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for ABP004
This table gives cross-reference parts and alternative options found for ABP004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABP004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDL-V4 | Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Through Hole, | Mersen Electrical Power | ABP004 vs GDL-V4 |
0034.3883.TR | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | ABP004 vs 0034.3883.TR |
ADL004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP004 vs ADL004 |
34.3883 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 4A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | ABP004 vs 34.3883 |
GST004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP004 vs GST004 |
GTE004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP004 vs GTE004 |
GBM004 | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP004 vs GBM004 |
0034.3883 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | ABP004 vs 0034.3883 |
234004 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 4A, 250VAC, 200A (IR), INLINE/HOLDER | Littelfuse Inc | ABP004 vs 234004 |
GBP004 | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ABP004 vs GBP004 |