-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 16 Dual-Port RAM, PGA21/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024L25GB | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7024L25GB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7024L25GB
Renesas Electronics Corporation
4K x 16 Dual-Port RAM, PGA21/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PGA | |
Pin Count | 84 | |
Manufacturer Package Code | GU84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001A2C | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
This table gives cross-reference parts and alternative options found for 7024L25GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024L25GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V24L25GGI | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024L25GB vs 70V24L25GGI |
IDT70V24S25G | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024L25GB vs IDT70V24S25G |
IDT70V24S25GGI | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024L25GB vs IDT70V24S25GGI |
IDT70V24TS25G | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024L25GB vs IDT70V24TS25G |
5962-9166210MXA | Multi-Port SRAM, 4KX16, 25ns, CMOS, CPGA84 | Renesas Electronics Corporation | 7024L25GB vs 5962-9166210MXA |
70V24TS25GG | Multi-Port SRAM, 4KX16, 25ns, CMOS, CPGA84 | Integrated Device Technology Inc | 7024L25GB vs 70V24TS25GG |
70V24TL25GG | Multi-Port SRAM, 4KX16, 25ns, CMOS, CPGA84 | Integrated Device Technology Inc | 7024L25GB vs 70V24TL25GG |
IDT70V24TS25GG | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7024L25GB vs IDT70V24TS25GG |
5962-9166209MXA | Multi-Port SRAM, 4KX16, 25ns, CMOS, CPGA84 | Renesas Electronics Corporation | 7024L25GB vs 5962-9166209MXA |
7024S25G | 4K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | 7024L25GB vs 7024S25G |