Part Details for 70V24L25GGI by Integrated Device Technology Inc
Overview of 70V24L25GGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V24L25GGI
70V24L25GGI CAD Models
70V24L25GGI Part Data Attributes
|
70V24L25GGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V24L25GGI
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e3 | |
Length | 30.6705 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.6705 mm |
Alternate Parts for 70V24L25GGI
This table gives cross-reference parts and alternative options found for 70V24L25GGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V24L25GGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V24S25G | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | Integrated Device Technology Inc | 70V24L25GGI vs IDT70V24S25G |
IDT70V24S25GGI | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 70V24L25GGI vs IDT70V24S25GGI |
IDT70V24TS25G | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | Integrated Device Technology Inc | 70V24L25GGI vs IDT70V24TS25G |
5962-9166210MXA | Multi-Port SRAM, 4KX16, 25ns, CMOS, CPGA84 | Renesas Electronics Corporation | 70V24L25GGI vs 5962-9166210MXA |
70V24TS25GG | Multi-Port SRAM, 4KX16, 25ns, CMOS, CPGA84 | Integrated Device Technology Inc | 70V24L25GGI vs 70V24TS25GG |
70V24TL25GG | Multi-Port SRAM, 4KX16, 25ns, CMOS, CPGA84 | Integrated Device Technology Inc | 70V24L25GGI vs 70V24TL25GG |
IDT70V24TS25GG | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 70V24L25GGI vs IDT70V24TS25GG |
5962-9166209MXA | Multi-Port SRAM, 4KX16, 25ns, CMOS, CPGA84 | Renesas Electronics Corporation | 70V24L25GGI vs 5962-9166209MXA |
7024S25G | 4K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | 70V24L25GGI vs 7024S25G |
IDT70V24L25GG | Dual-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 70V24L25GGI vs IDT70V24L25GG |