Part Details for 70219-321LF by Amphenol Communications Solutions
Overview of 70219-321LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70219ASEHX/SAMPLE | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVF | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVX | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier |
Part Details for 70219-321LF
70219-321LF CAD Models
70219-321LF Part Data Attributes
|
70219-321LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
70219-321LF
Amphenol Communications Solutions
Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70219-321LF
This table gives cross-reference parts and alternative options found for 70219-321LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70219-321LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70219-321LF | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 70219-321LF vs 70219-321LF |