Part Details for 51967-30002000ACLF by Amphenol FCi
Overview of 51967-30002000ACLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
51967-10004800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Receptacle. |
Part Details for 51967-30002000ACLF
51967-30002000ACLF CAD Models
51967-30002000ACLF Part Data Attributes
|
51967-30002000ACLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51967-30002000ACLF
Amphenol FCi
Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51967-30002000ACLF
This table gives cross-reference parts and alternative options found for 51967-30002000ACLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51967-30002000ACLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51967-30002000ACLF | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51967-30002000ACLF vs 51967-30002000ACLF |
51967-30002000AC | Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51967-30002000ACLF vs 51967-30002000AC |