Part Details for 70218-173 by Amphenol FCi
Overview of 70218-173 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70218-102LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit | |
70218-254LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit | |
70218-1109LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit |
Part Details for 70218-173
70218-173 CAD Models
70218-173 Part Data Attributes
|
70218-173
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70218-173
Amphenol FCi
Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70218-173
This table gives cross-reference parts and alternative options found for 70218-173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70218-173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51965-30001200BCLF | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70218-173 vs 51965-30001200BCLF |
70218-A58 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70218-173 vs 70218-A58 |
70218-N173 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70218-173 vs 70218-N173 |
50203-712A | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70218-173 vs 50203-712A |
50355-112A | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70218-173 vs 50355-112A |
85663-303 | Board Connector, 12 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 70218-173 vs 85663-303 |
70218-954 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70218-173 vs 70218-954 |
88921-948 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70218-173 vs 88921-948 |
111035-1 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE's AMP | 70218-173 vs 111035-1 |
88921-949 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70218-173 vs 88921-949 |