There are no models available for this part yet.
Overview of 50355-112A by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7112ACBZ-1.2-R7 | Analog Devices | 20V 200mA LDO 1.2Vo | |
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
ADP7112ACBZ-5.0-R7 | Analog Devices | 20V 200mA LDO 5.0Vo |
CAD Models for 50355-112A by Amphenol Communications Solutions
Part Data Attributes for 50355-112A by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50355-112A
This table gives cross-reference parts and alternative options found for 50355-112A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50355-112A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88921-901 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50355-112A vs 88921-901 |
5223080-3 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 50355-112A vs 5223080-3 |
50355-512D | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50355-112A vs 50355-512D |
51965-30001200BALF | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50355-112A vs 51965-30001200BALF |
79699-303 | Board Connector, 12 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | DuPont | 50355-112A vs 79699-303 |
85663-303 | Board Connector, 12 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50355-112A vs 85663-303 |
70218-544 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50355-112A vs 70218-544 |
88921-937 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50355-112A vs 88921-937 |
88921-949 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50355-112A vs 88921-949 |
70218-N173 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50355-112A vs 70218-N173 |